| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-WN2 |
621-M09-260-WN2
| Heilind Number: | EDA621-M09-260-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-WN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Engineered for precision and performance, this plug is designed to deliver seamless data transmission in a variety of applications. With a sturdy steel shell and gold flash contact plating, durability and reliability are guaranteed. Featuring two rows and a total of nine positions, it offers ample connectivity options. The 4-40 threaded insert mount type and PC tail termination method ensure easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your electronic needs. Upgrade your setup with this essential component for seamless communication.

