| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-WN3 |
621-M09-260-WN3
| Heilind Number: | EDA621-M09-260-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-WN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and durable solution for your connectivity needs. With a sleek plug design and two rows for efficient organization, this connector is a perfect fit for various applications. Featuring a 4-40 Threaded Insert mount type with Boardlocks_1 for secure attachment, it ensures reliable performance in any setup. The PC Tail termination method and Gold Flash contact plating guarantee optimal signal transmission, while the Nickel shell plating and steel shell material offer robust protection against wear and tear. With nine positions and an amperage rating of 5A, this connector is suitable for medium-power applications. Operable in a wide temperature range from -55 to 125°C, it is a dependable choice for industrial and commercial use. Upgrade your connectivity with this high-quality D-Sub Connector.

