| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-WN4 |
621-M09-260-WN4
| Heilind Number: | EDA621-M09-260-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-WN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Right Angle D-Sub Connector. With a durable steel shell and gold flash contact plating, this connector ensures reliable performance in a wide range of environments, from -55 to 125 °C. Featuring a plug gender and 4-40 threaded insert mount type, it offers secure and convenient installation with PC tail termination. With two rows and nine positions, it provides ample connectivity for your applications. Whether for professional or DIY projects, this connector is a versatile and essential component for your connectivity needs.

