| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-WN6 |
621-M09-260-WN6
| Heilind Number: | EDA621-M09-260-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-WN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, a must-have component for seamless data transmission. Designed for reliable performance, this connector features a plug gender, two rows of 4-40 Threaded Standoff mount type, and PC Tail termination method for easy installation. With a gold flash contact plating and nickel shell plating, it ensures optimal conductivity and durability. The steel shell material and operating temperature range of -55 to 125 °C make it suitable for a variety of environments. With nine positions available, it offers versatile connectivity options for your applications. Upgrade your setup with this essential connector for efficient and secure connections.

