| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-WT1 |
621-M09-260-WT1
| Heilind Number: | EDA621-M09-260-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-WT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for seamless integration in your systems. This high-performance plug, featuring a 2-row design and through-hole mount type, ensures secure and reliable connectivity. With a 5A amperage rating and gold flash contact plating, it guarantees efficient power transmission. The durable steel shell with tin plating offers robust protection, while the PC tail termination method simplifies installation. Ideal for industrial environments, it operates flawlessly in temperatures ranging from -55 to 125°C. Upgrade your connectivity solutions with this essential component.

