| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-WT3 |
621-M09-260-WT3
| Heilind Number: | EDA621-M09-260-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-WT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a vital component for seamless electronic connections. This high-performing plug, with a current rating of 5 A, features two rows of 9 positions each, ensuring efficient data transmission. Its 4-40 Threaded Insert mount type, complete with Boardlocks, guarantees secure attachment to circuit boards. The PC Tail termination method simplifies installation, while Gold Flash contact plating and Tin shell plating enhance conductivity and durability. Crafted from rugged steel, this connector is built to withstand extreme temperatures ranging from -55 to 125°C, making it ideal for a wide range of applications in the industrial, aerospace, and telecommunications sectors. Upgrade your connectivity solutions with this reliable and versatile component.

