| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-WT4 |
621-M09-260-WT4
| Heilind Number: | EDA621-M09-260-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-WT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic applications. This plug connector features a two-row configuration, making it ideal for various setups. With a 5A amperage rating, it ensures reliable power transmission. The PC Tail termination method and 4-40 Threaded Insert mount type offer secure and efficient installation. Its gold flash contact plating guarantees excellent conductivity, while the steel shell construction with tin plating ensures durability. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is a versatile and dependable solution for your connectivity needs.

