| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-260-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-260-WT5 |
621-M09-260-WT5
| Heilind Number: | EDA621-M09-260-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-260-WT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in a variety of electronic applications. With a sleek plug design and durable construction, this connector ensures reliable data transmission in any setting. Featuring two rows for optimal organization, it offers nine positions for versatile connectivity. The 4-40 Threaded Standoff and Boardlocks mount type guarantee secure attachment to your board, while the PC Tail termination method simplifies installation. Gold Flash contact plating and tin shell plating ensure efficient signal transfer and longevity, even in challenging environments. Crafted from steel, this connector is built to withstand tough conditions, with an operating temperature range of -55 to 125 °C. Elevate your connectivity experience with this essential component.

