| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-BN1 |
621-M09-360-BN1
| Heilind Number: | EDA621-M09-360-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-BN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This plug connector features a durable steel shell with nickel plating, ensuring reliable performance in a variety of environments. With two rows of nine gold-plated contacts, it offers secure and efficient signal transmission. Designed for through-hole mounting with PC tail termination, this connector is easy to install and provides a stable connection. Rated for 5A of amperage and with an operating temperature range of -55 to 125°C, it is suitable for a wide range of applications. Upgrade your connectivity with this high-quality D-Sub connector.

