| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-BN2 |
621-M09-360-BN2
| Heilind Number: | EDA621-M09-360-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-BN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a high-performance solution designed for efficient signal transmission. With a sleek two-row design and durable steel shell construction, this connector is built to last in demanding environments. Its PC Tail termination method ensures secure and reliable attachment, while the gold contact plating guarantees optimal conductivity. Perfect for industrial applications, it can withstand operating temperatures ranging from -55 to 125°C. Upgrade your connectivity with this essential component.

