| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-BN5 |
621-M09-360-BN5
| Heilind Number: | EDA621-M09-360-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-BN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, designed for optimal performance in electronic applications. Featuring a 4-40 Threaded Standoff mount type with Boardlocks for secure attachment, this connector ensures reliable data transmission. With a 5A amperage rating and gold-plated PC Tail termination method, it guarantees efficient power delivery. The nickel-plated steel shell and 9-position layout offer durability and versatility, while the wide operating temperature range of -55 to 125 °C makes it suitable for various environments. Upgrade your setup with this essential component for seamless connectivity.

