| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-BT2 |
621-M09-360-BT2
| Heilind Number: | EDA621-M09-360-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-BT2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, the perfect solution for seamless data transfer in various electronic applications. Designed for reliability, this connector features a durable steel shell with gold-plated contacts, ensuring optimal signal transmission. With two rows and nine positions, it offers versatility for your connection needs. The 4-40 threaded insert mount type and PC tail termination method guarantee secure and easy installation. Operating efficiently in a wide temperature range from -55 to 125 °C, it's ideal for use in diverse environments. Upgrade your setup with this high-performance connector for dependable connectivity every time.

