| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-BT3 |
621-M09-360-BT3
| Heilind Number: | EDA621-M09-360-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-BT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic setups. This high-quality connector, with a plug gender, features two rows of 4-40 Threaded Inserts for secure mounting. Its PC Tail termination method ensures reliable connections, while the gold contact plating guarantees efficient signal transmission. With a durable steel shell and tin plating, it offers both strength and corrosion resistance. Perfect for various applications, this connector has 9 positions and can handle up to 5A of current, making it a versatile and essential component in your projects. Operating smoothly in a wide temperature range from -55 to 125°C, it ensures consistent performance even in challenging environments. Upgrade your connectivity solutions with this versatile and dependable D-Sub Connector.

