| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-BT4 |
621-M09-360-BT4
| Heilind Number: | EDA621-M09-360-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-BT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for streamlined data transmission. Designed for optimal performance, this plug features a two-row configuration, suitable for various applications. With a durable steel shell and reliable gold-plated contacts, it ensures secure and efficient signal transfer. Its 4-40 threaded insert mount type and PC tail termination method offer easy installation, while its wide operating temperature range of -55 to 125 °C guarantees reliability in diverse environments. Trust in this connector for seamless connectivity in your projects.

