| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-BT5 |
621-M09-360-BT5
| Heilind Number: | EDA621-M09-360-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-BT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a two-row configuration, making it suitable for a variety of electronic applications. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity in demanding environments. The 4-40 Threaded Standoff and Boardlocks offer secure mounting options, while the PC Tail termination method simplifies installation. Meeting stringent quality standards, this connector guarantees efficient signal transmission with a current rating of 5 A. Whether in industrial settings or telecommunications, trust in its robust construction and wide operating temperature range of -55 to 125 °C for seamless operation. Elevate your connectivity experience with this essential component.

