| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-BT6 |
621-M09-360-BT6
| Heilind Number: | EDA621-M09-360-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-BT6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transfer. Designed for reliability, this plug features a 4-40 Threaded Standoff mount type, ensuring a stable connection in any application. With two rows and nine positions, it accommodates multiple connections with ease. The PC Tail termination method and gold contact plating guarantee optimal signal transmission, while the steel shell construction with tin plating ensures durability in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile and essential tool for your electronic projects. Upgrade your connectivity experience with this high-performance component.

