| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-GN1 |
621-M09-360-GN1
| Heilind Number: | EDA621-M09-360-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-GN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your devices with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a durable steel shell plated with nickel, ensuring longevity even in harsh environments. With two rows and nine positions, it offers ample connectivity options, while the PC tail termination method guarantees secure and reliable connections. The gold contact plating provides excellent conductivity, making it ideal for high-speed data transmission. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is perfect for a wide range of applications, from industrial machinery to telecommunications equipment. Upgrade your connectivity solutions with this essential component.

