| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-GN3 |
621-M09-360-GN3
| Heilind Number: | EDA621-M09-360-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-GN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for secure data transmission. This plug, designed for high performance, features two rows with a total of nine positions for seamless integration. With a durable steel shell and reliable 4-40 Threaded Insert mount type with Boardlocks_1, it ensures stability in any application. The PC Tail termination method, along with gold contact plating and nickel shell plating, guarantees optimal conductivity and longevity. Operating smoothly in a wide temperature range from -55 to 125 °C, it's perfect for demanding environments. Upgrade your system with this essential component for efficient and dependable connections.

