| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-GN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-GN4 |
621-M09-360-GN4
| Heilind Number: | EDA621-M09-360-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-GN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, the ideal solution for robust and secure data and signal transmission. With a 2-row design and 9 positions, this connector boasts exceptional versatility for various applications. Its PC Tail termination method and 4-40 Threaded Insert mount ensure easy and reliable installation. Featuring gold contact plating and a nickel-plated steel shell, it guarantees optimal conductivity and durability. With an amperage rating of 5A and a wide operating temperature range of -55 to 125°C, this connector is suitable for even the most demanding environments. Trust in its quality and performance for seamless connectivity in your projects.

