| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-GT5 |
621-M09-360-GT5
| Heilind Number: | EDA621-M09-360-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-GT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. This durable plug, featuring two rows and 9 positions, is designed for seamless integration into your devices. With a 5A amperage capacity and gold-plated contacts, it ensures reliable power and signal transmission. The 4-40 threaded standoff and boardlocks guarantee secure mounting, while the PC tail termination method simplifies installation. Crafted from high-quality steel with tin shell plating, it offers robust performance in temperatures ranging from -55 to 125°C. Elevate your electronics with this essential component.

