| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-LN1 |
621-M09-360-LN1
| Heilind Number: | EDA621-M09-360-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-LN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and high-performance solution for your connectivity needs. With a durable steel shell and gold-plated contacts, this connector ensures reliable signal transmission in demanding environments. Featuring two rows of nine positions, it offers ample connectivity options for your applications. The through-hole mount design with PC tail termination provides secure and easy installation. Operating efficiently in temperatures ranging from -55 to 125 °C, this connector is suitable for a wide range of industrial and commercial settings. Trust in its 5A amperage rating and nickel-plated shell for dependable performance. Perfect for use in various electronic devices, it's a must-have component for your projects.

