| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-LN2 |
621-M09-360-LN2
| Heilind Number: | EDA621-M09-360-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-LN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of applications. This high-performance connector features PC Tail termination for reliable signal transmission, with gold-plated contacts ensuring optimal conductivity. Its rugged steel shell and nickel plating guarantee durability, while its 4-40 Threaded Insert mount type offers easy installation. With 9 positions and 2 rows, it provides ample connectivity options, making it ideal for demanding industrial environments. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for your connectivity needs.

