| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-LN3 |
621-M09-360-LN3
| Heilind Number: | EDA621-M09-360-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-LN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for precision and durability. This plug connector features two rows, accommodating nine positions for seamless data transmission. With a 4-40 Threaded Insert and Boardlocks_1 mount type, it ensures secure attachment to your system. The PC Tail termination method guarantees reliable signal transfer, while gold contact plating and nickel shell plating offer superior conductivity and corrosion resistance. Crafted from steel, its robust shell material withstands harsh operating conditions, with an impressive temperature range of -55 to 125°C. Perfect for industrial applications, this connector is a dependable solution for your connectivity needs.

