| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-LN5 |
621-M09-360-LN5
| Heilind Number: | EDA621-M09-360-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-LN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, it features a durable steel shell with nickel plating for corrosion resistance, ensuring reliability in various environments. With a 2-row, 9-position layout and PC Tail termination method, it offers efficient PCB integration. The gold-plated contacts guarantee excellent conductivity, while the 4-40 Threaded Standoff and Boardlocks ensure secure mounting. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is the perfect solution for your industrial or commercial applications. Upgrade your connections with confidence.

