| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-LT1 |
621-M09-360-LT1
| Heilind Number: | EDA621-M09-360-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-LT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, an essential component for secure and efficient data transmission. Designed for through-hole mounting at a .120" pitch, this connector features a durable steel shell with gold-plated contacts, ensuring reliable performance in demanding environments. With two rows and nine positions, it provides ample connectivity for your applications. The PC tail termination method offers easy installation, making it ideal for various industrial and commercial settings. Operating within a wide temperature range of -55 to 125°C, this connector is built to withstand extreme conditions, guaranteeing uninterrupted functionality. Upgrade your connectivity solutions with this high-quality connector.

