| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-LT3 |
621-M09-360-LT3
| Heilind Number: | EDA621-M09-360-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-LT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic projects. Designed for seamless integration, this plug connector boasts a durable steel shell with gold-plated contacts, ensuring reliable performance in demanding environments. With a 4-40 Threaded Insert mount type and Boardlocks_1 feature, installation is secure and hassle-free. Its two rows of 9 positions offer ample connectivity options, while the PC Tail termination method guarantees easy and efficient wiring. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is built to withstand extreme conditions. Upgrade your system with this essential component for superior data transmission and power delivery.

