| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-LT5 |
621-M09-360-LT5
| Heilind Number: | EDA621-M09-360-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-LT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity in tight spaces with our Right Angle D-Sub Connector. Designed for efficient power and data transmission, this plug features a 4-40 Threaded Standoff mount type with Boardlocks for secure installation. With a 5A amperage rating, it ensures reliable performance in demanding applications. Its PC Tail termination method and Gold contact plating guarantee excellent conductivity, while the Tin shell plating offers corrosion resistance. With 9 positions and 2 rows, it provides ample connectivity options. Constructed from durable steel, it can withstand harsh environments with an operating temperature range of -55 to 125°C. Ideal for use in a variety of industrial and commercial settings, this connector is a versatile and essential component for your connectivity needs.

