| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-LT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-LT6 |
621-M09-360-LT6
| Heilind Number: | EDA621-M09-360-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-LT6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transmission. Designed for efficiency and durability, this connector features a 4-40 Threaded Standoff mount type and PC Tail termination method, ensuring secure and stable connections. With a 5A amperage rating and gold contact plating, it guarantees reliable performance, even in demanding environments. Its two-row, 9-position configuration offers versatility, while its steel shell construction with tin plating provides robust protection. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a dependable solution for your connectivity needs. Elevate your setup with this essential component.

