| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-WN1 |
621-M09-360-WN1
| Heilind Number: | EDA621-M09-360-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-WN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance applications. Engineered for durability and efficiency, this plug connector features two rows of 9 positions, perfect for secure and stable connections in any circuit. With a durable steel shell and gold-plated contacts, it ensures reliable signal transmission even in demanding environments. Its through hole mount type with PC tail termination offers easy installation and maintenance, while its nickel plating provides protection against corrosion. Operating efficiently in a wide temperature range from -55 to 125 °C, this connector is suitable for a variety of industrial and commercial settings. Upgrade your setup with this essential component for seamless data and power transmission.

