| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-WN2 |
621-M09-360-WN2
| Heilind Number: | EDA621-M09-360-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-WN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance in a variety of applications. With a durable steel shell and nickel plating, it ensures reliable data transmission even in challenging environments. Featuring two rows and nine positions, it offers ample connectivity options for your devices. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. With a gold contact plating, it guarantees excellent conductivity, while its 5A amperage and wide operating temperature range of -55 to 125°C ensure dependable functionality. Elevate your connectivity experience with this high-quality connector.

