| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-WN4 |
621-M09-360-WN4
| Heilind Number: | EDA621-M09-360-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-WN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a crucial component for your electronic connectivity needs. This plug, designed for high performance, features two rows with a total of 9 positions, ensuring efficient data transmission. With a durable steel shell and reliable 4-40 Threaded Insert_1 mount type, it guarantees secure and stable installation. The PC Tail termination method allows for easy and dependable connection, while the gold-plated contacts ensure excellent signal conductivity. Operating flawlessly in a wide temperature range of -55 to 125 °C, this connector is a versatile solution for various industrial applications. Trust in its quality construction, with nickel-plated shell for enhanced durability, making it a dependable choice for your projects.

