| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-WN5 |
621-M09-360-WN5
| Heilind Number: | EDA621-M09-360-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-WN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for efficient data transmission. Designed for reliability, this connector boasts a sturdy steel shell with nickel plating, ensuring durability in various operating environments. With a 4-40 Threaded Standoff and Boardlocks for secure mounting, it guarantees stable connections. Its PC Tail termination method and gold contact plating optimize signal transfer, while accommodating 9 positions across 2 rows. Rated for 5A, this connector can handle substantial power loads, making it ideal for industrial applications. Operating seamlessly in temperatures ranging from -55 to 125°C, it's a dependable choice for demanding tasks. Upgrade your connectivity solutions with this essential component.

