| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-WN6 |
621-M09-360-WN6
| Heilind Number: | EDA621-M09-360-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-WN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. Designed for optimal performance, this connector features a durable steel shell with nickel plating for enhanced durability. Its two-row construction and 9 positions offer ample connectivity options, while the 4-40 threaded standoff mount type ensures a stable and secure fit. With PC tail termination and gold contact plating, it guarantees reliable signal transfer, even in demanding environments. Operating seamlessly in a wide temperature range from -55 to 125°C, this connector is a versatile and dependable choice for your connectivity needs. Upgrade your setup with this essential component and experience seamless communication like never before.

