| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-WT5 |
621-M09-360-WT5
| Heilind Number: | EDA621-M09-360-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-WT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for reliable performance in electronic applications. This plug connector, featuring two rows and 9 positions, offers seamless integration onto your circuit board with its 4-40 Threaded Standoff and Boardlocks mount type. The PC Tail termination method ensures secure and efficient connections, while gold contact plating guarantees optimal signal transmission. Crafted from durable steel with tin shell plating, this connector is built to withstand harsh operating environments, with an impressive temperature range of -55 to 125 °C. Upgrade your system with this essential component for seamless data transfer.

