| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-360-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-360-WT6 |
621-M09-360-WT6
| Heilind Number: | EDA621-M09-360-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-360-WT6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features two rows and can handle an amperage of 5A. Its 4-40 threaded standoff mount type ensures secure installation, while the PC tail termination method simplifies the connection process. With gold contact plating and tin shell plating, you can count on reliable signal transmission. The steel shell material guarantees durability, making it suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a versatile and essential component for your connectivity needs.

