| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-660-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-660-BN2 |
621-M09-660-BN2
| Heilind Number: | EDA621-M09-660-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-660-BN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for seamless integration, this plug features a sturdy steel shell with nickel plating for durability. With a 2-row configuration and 9 positions, it ensures efficient data transmission. The 4-40 Threaded Insert mount type and PC Tail termination method offer easy installation. Gold contact plating guarantees reliable conductivity, even in demanding environments. Operating smoothly in a wide temperature range (-55 to 125°C), it's ideal for various applications. Upgrade your setup with this high-performance connector.

