| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-660-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-660-BN5 |
621-M09-660-BN5
| Heilind Number: | EDA621-M09-660-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-660-BN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. With a 5 A amperage rating, this Plug connector features two rows of 9 positions, ensuring efficient data transmission. Its 4-40 Threaded Standoff and Boardlocks mount type offer secure attachment to your device. The PC Tail termination method, combined with gold contact plating and nickel shell plating, guarantees optimal signal conductivity. Crafted from durable steel, this connector is built to withstand harsh operating environments, with an operating temperature range of -55 to 125°C. Trust in its performance for seamless data transfer in industrial and commercial applications.

