621-M09-660-BN6

Heilind Number:EDA621-M09-660-BN6
Manufacturer:EDAC
Manufacturer Number:621-M09-660-BN6
ECAD Model:
3D Model

Description:

621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-M09-660-BN6
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Standoff
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA621-M09-660-BN6

Detailed Description

Introducing the Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This plug, designed with two rows for enhanced functionality, boasts a durable steel shell with nickel plating for long-lasting performance. With a termination method of PC Tail and contact plating in gold, it ensures reliable signal transmission. Operating seamlessly in a wide temperature range from -55 to 125 °C, this connector is suitable for various industrial applications. Upgrade your setup with this high-quality component that combines efficiency with durability.