| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-660-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-660-BT1 |
621-M09-660-BT1
| Heilind Number: | EDA621-M09-660-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-660-BT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. Designed for reliable performance, this connector features a plug gender and a two-row configuration, accommodating up to 9 positions. With a durable steel shell and gold-plated contacts, it ensures secure and efficient signal transmission. The through-hole mount type with PC tail termination offers easy and stable installation. Operating in a wide temperature range from -55 to 125 °C, it is suitable for use in diverse environments. Trust in this connector for seamless integration in your projects, delivering high-speed data transfer and power connectivity with a maximum amperage of 5A. Elevate your connectivity experience with this essential component.

