| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-660-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-660-BT5 |
621-M09-660-BT5
| Heilind Number: | EDA621-M09-660-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-660-BT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. Designed for optimal performance, this connector features a plug gender with two rows and a 4-40 Threaded Standoff, Boardlocks mount type for secure attachment. With a 5A amperage rating, it ensures efficient power transmission. The PC Tail termination method and gold contact plating guarantee durable and low-resistance connections. Its tin-plated steel shell offers robust protection, while the wide operating temperature range of -55 to 125°C ensures versatility in various environments. With 9 positions, it provides ample connectivity options for your applications. Trust in the quality and performance of this connector for seamless data transmission.

