| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-660-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-660-GN1 |
621-M09-660-GN1
| Heilind Number: | EDA621-M09-660-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-660-GN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Right Angle D-Sub Connector. Designed for optimal performance, this Plug connector features two rows with a total of nine positions, ensuring seamless data transmission. With a durable steel shell and reliable PC Tail termination method, it guarantees secure and stable connections. The gold-plated contacts and nickel-plated shell offer excellent conductivity and corrosion resistance, making it ideal for industrial applications. Operating smoothly in a wide temperature range from -55 to 125°C, it is suitable for use in various environments. Upgrade your setup with this essential component for efficient and reliable data transfer.

