| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-660-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-660-GN2 |
621-M09-660-GN2
| Heilind Number: | EDA621-M09-660-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-660-GN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic applications. Built for durability and performance, this connector features a 2-row design with 9 positions, ensuring seamless data transmission. Its PC Tail termination method and 4-40 Threaded Insert mount type guarantee secure and stable connections. With a maximum amperage of 5 A, it can handle power-intensive tasks with ease. The gold contact plating and nickel shell plating offer excellent conductivity and corrosion resistance, while the steel shell material ensures ruggedness in various environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a reliable choice for your industrial or commercial needs. Upgrade your setup today with this essential component.

