| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-660-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-660-GN3 |
621-M09-660-GN3
| Heilind Number: | EDA621-M09-660-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-660-GN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for seamless integration, this connector features a durable steel shell with nickel plating for reliable performance. With a 2-row layout and 9 positions, it offers ample connectivity options. The 4-40 threaded insert and boardlocks ensure secure mounting, while the PC tail termination method simplifies installation. Featuring gold contact plating, it guarantees excellent conductivity, even in demanding environments. Rated for an operating temperature range of -55 to 125 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.

