| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-660-GN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-660-GN4 |
621-M09-660-GN4
| Heilind Number: | EDA621-M09-660-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-660-GN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance in various applications. This high-quality connector features two rows, with a total of nine positions, providing secure and reliable connections. Its plug gender and PC Tail termination method make it easy to install, while the 4-40 Threaded Insert mount type ensures stability. With a 5A amperage rating, this connector is suitable for power and signal transmission. The gold contact plating guarantees excellent conductivity, while the nickel shell plating offers durability. Constructed with steel shell material, it can withstand harsh environments, with an operating temperature range of -55 to 125°C. Upgrade your connectivity setup with this essential component.

