| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-660-GN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-660-GN5 |
621-M09-660-GN5
| Heilind Number: | EDA621-M09-660-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-660-GN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile component designed for efficient and secure plug-in connections. With a durable steel shell and nickel plating, it ensures long-lasting performance in various environments. Featuring two rows and nine positions, it offers ample space for multi-pin connections. The 4-40 Threaded Standoff and Boardlocks mount type guarantee easy and stable installation. This connector is equipped with PC Tail termination for reliable contact, while the gold plating enhances conductivity. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's a dependable choice for industrial applications. Elevate your connectivity game with this essential component.

