| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-660-GN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-660-GN6 |
621-M09-660-GN6
| Heilind Number: | EDA621-M09-660-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-660-GN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component designed for seamless integration in electronic systems. With a robust construction and gold-plated contacts, it ensures reliable signal transmission in demanding environments. Featuring a 2-row, 9-position layout, this plug connector is ideal for high-density applications. Its 4-40 threaded standoff mount and PC tail termination method offer secure and efficient installation. Crafted from durable steel with nickel plating, it guarantees long-lasting performance even in extreme temperatures ranging from -55 to 125°C. Upgrade your setup with this essential connector for optimized functionality.

