| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-660-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-660-GT2 |
621-M09-660-GT2
| Heilind Number: | EDA621-M09-660-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-660-GT2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Right Angle D-Sub Connector. Designed for efficiency, it features a two-row configuration with a total of 9 positions, ensuring seamless data transmission. The plug design offers easy installation, with PC Tail termination method for secure connections. With an amperage rating of 5 A, it guarantees reliable power delivery. Crafted from durable steel with gold-plated contacts, it ensures longevity and optimal conductivity. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -55 to 125 °C. Upgrade your connector setup with this essential component.

