| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-660-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-660-GT5 |
621-M09-660-GT5
| Heilind Number: | EDA621-M09-660-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-660-GT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic applications. Designed for optimal performance, this plug features two rows of contacts, with a total of nine positions for seamless data transmission. The 4-40 Threaded Standoff and Boardlocks ensure secure mounting, while the PC Tail termination method guarantees reliable connection. With gold contact plating and tin shell plating, this connector offers superior conductivity and durability. Crafted from high-quality steel, it can withstand extreme operating temperatures ranging from -55 to 125°C, making it suitable for a wide range of environments. Upgrade your connectivity setup with this essential component.

