| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-660-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-660-LN3 |
621-M09-660-LN3
| Heilind Number: | EDA621-M09-660-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-660-LN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for precision and durability, this plug features a two-row configuration, making it suitable for various applications. With a 5 A amperage rating, it ensures reliable power transmission. The 4-40 Threaded Insert mount type with Boardlocks_1 guarantees secure attachment to your device. Its PC Tail termination method simplifies installation, while gold contact plating and nickel shell plating offer excellent conductivity and corrosion resistance. Crafted from robust steel, this connector can withstand harsh operating environments, with an operating temperature range of -55 to 125 °C. Elevate your connectivity with this essential component.

