| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M09-660-LN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M09-660-LN4 |
621-M09-660-LN4
| Heilind Number: | EDA621-M09-660-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M09-660-LN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This two-row plug, designed for optimal performance, features a durable steel shell with nickel plating, ensuring reliable conductivity in any environment. With a maximum amperage of 5A and gold-plated contacts, it guarantees high-quality signal transmission. Its 4-40 threaded insert mount and PC tail termination method offer easy installation and secure connections. Perfect for industrial applications, it operates seamlessly in temperatures ranging from -55 to 125°C. Upgrade your setup with this essential component for seamless data transfer.

